Eaton Electronics XLR-LV Compact Energy Storage Modules

Eaton Electronics XLR-LV Compact Energy Storage Modules are designed for high peak power or high-duty cycle applications and offer an IP65-rated enclosure for harsh environments. These energy storage modules feature low ESR, an easy-to-install design, and integrated cell management ideal for 12V- or 24V-powered systems. XLR-LV modules meet SAE and ISO standards for vibration, offer 16V or 18V voltage ratings, and are an ideal alternative to batteries due to their high peak power. Eaton Electronics XLR-LV Compact Energy Storage Modules operate in a temperature range of -40°C to +85°C, making them suitable for transportation systems, variable frequency drives (VFD), and automated guided vehicles.

Features

  • Integrated overvoltage alarm and temperature output
  • Low self-discharge and leakage current
  • Low ESR
  • Integrated cell management
  • Ideal alternative to batteries due to high peak power
  • Compact, ruggedized design
  • Meets SAE and ISO standards for vibration

Applications

  • Industrial backup power
    • PLC
    • Robotics
    • Automation
  • Automated guided vehicles
  • Engine starting
    • Generators
  • Transportation systems
  • VFD

Specifications

  • 500F rated capacitance
  • 16V or 18V voltage
  • IP65-rated enclosure
  • -40°C to +85°C operating temperature range
Published: 2023-08-14 | Updated: 2024-10-08