Eaton Electrical M22 Industrial Panel Mount Indicators

Eaton Electrical M22 Industrial Panel Mount Indicators feature IP20, IP66, IP67, IP69K, NEMA 4X, and 13 degrees of protection. These indicators operate at a -25°C to 70°C ambient temperature range and 40°C to 80°C ambient storage temperature range. The M22 industrial panel mount indicators are UL, CSA, CE, VDE, EN 60947-5, IEC/EN 60947, and VDE 0660 certified. These panel mount indicators come in a variety of sizes and lens colors. The M22 industrial panel mount indicators are designed to be used with 22.5mm pushbutton switches.

Features

  • Degrees of protection:
    • IP20
    • IP66
    • IP67
    • IP69K
    • NEMA 4X and 13 
  • Certifications:
    • CSA Std. C22.2 number 14-05
    • UL 508
    • UL category control number: NKCR
    • VDE 0660
    • CSA class number: 3211-03
    • IEC/EN 60947
    • UL file number: E29184
    • CSA Std. C22.2 number 94-91
    • VDE
    • CSA-C22.2 number 94-91
    • IEC 60947-5
    • UL
    • EN 60947-5
    • CSA
    • CE
    • IEC/EN 60947-5
  • Indicator light and LED lamp type
  • Ambient temperature range:
    • -25°C to 70°C operating
    • -40°C to 80°C storage
  • Shock resistance
  • Compliances:
    • Bureau Veritas
    • CE marked
    • GoST-R

Applications

  • Use with 22.5mm pushbutton switches
View Results ( 28 ) Page
Part Number Datasheet Type Length Height IP Rating Illumination Colour Width Body Shape Cap Colour For Use With
M22-L-R-R M22-L-R-R Datasheet Flush 1.5 in 4 in IP67, IP69K Red 5 in Round Red 22.5 mm Pushbutton Switches
M22-L-Y-W M22-L-Y-W Datasheet Flush 1.5 in 4 in IP67, IP69K White 5 in Round Yellow 22.5 mm Pushbutton Switches
M22-CLED-B M22-CLED-B Datasheet
M22-CLED-G M22-CLED-G Datasheet
M22-CLED-W M22-CLED-W Datasheet
M22-CLEDC-W M22-CLEDC-W Datasheet
M22-L-G M22-L-G Datasheet
M22-L-R M22-L-R Datasheet
M22-L-R-230R M22-L-R-230R Datasheet Flush 1.5 in 4 in IP67, IP69K Red 5 in Round Red 22.5 mm Pushbutton Switches
M22-L-W M22-L-W Datasheet
Published: 2024-10-22 | Updated: 2025-05-01