Eaton Electronics HCM1A1307V2 Automotive Grade Power Inductors

Eaton Electronics HCM1A1307V2 Automotive Grade High Current Power Inductors offer an inductance range of 0.22μH to 56μH in an SMT footprint of 13.8mm x 12.9mm and a 6.5mm height. These inductors use an advanced molded construction design for high current handling capabilities and low core loss. The series features improved thermal dissipation characteristics, superior mechanical strength, and stability over the operating temperature range. The components are magnetically shielded for low EMI. The HCM1A1307V2 Automotive Grade High Current Power Inductors are designed to meet automotive electronics power and thermal handling requirements. The HCM1A1307V2 series is AEC-Q200 Automotive Grade 1 compliant.

Features

  • AEC-Q200 qualified
  • High current carrying capacity
  • Magnetically shielded, low EMI
  • DC-DC converter applications up to 1MHz
  • Filtering applications up to self-resonant frequency (SRF)
  • 0.22μH to 56μH inductance range
  • 4A to 100A current range
  • 13.8mm x 12.9mm surface-mount package with 6.5mm height
  • Moisture sensitivity level (MSL) 1
  • Alloy powder core material

Applications

  • Body electronics
  • Advanced driver assistance systems (ADAS)
  • Infotainment and cluster electronics
  • Chassis and safety electronics
  • Engine and powertrain systems
Published: 2019-11-25 | Updated: 2024-10-08