Eaton Electronics HCM1A1104V2 Automotive Grade Power Inductors
Eaton Electronics HCM1A1104V2 Automotive Grade High Current Power Inductors feature an inductance range of 0.20μH to 68μH and an SMT footprint of 11.2mm x 10.3mm with a 4mm height. These inductors use an advanced molded construction design for high current handling capabilities and low core loss. The HCM1A2213V2 series offers improved thermal dissipation characteristics, superior mechanical strength, and stability over the operating temperature range. The components are magnetically shielded for low EMI. The HCM1A1104V2 Automotive Grade High Current Power Inductors are engineered to meet automotive electronics power and thermal handling requirements. The series is AEC-Q200 Automotive Grade 1 compliant.Features
- AEC-Q200 qualified
- High current carrying capacity
- Magnetically shielded, low EMI
- DC-DC converter applications up to 1MHz
- Filtering applications up to self-resonant frequency (SRF)
- 0.20μH to 68μH inductance range
- 2.2A to 60A current range
- 11.2mm x 10.3mm surface-mount package with 4mm height
- Moisture sensitivity level (MSL) 1
- Alloy powder core material
Applications
- Body electronics
- Advanced driver assistance systems (ADAS)
- Infotainment and cluster electronics
- Chassis and safety electronics
- Engine and powertrain systems
Published: 2019-11-25
| Updated: 2024-10-08