Eaton Electronics ECMS-R Common Mode Chokes

Eaton Electronics ECMS-R Through-Hole Common Mode Chokes feature a high-frequency filter and a square-type closed magnetic core. Eaton Electronics ECMS-R Common Mode Chokes feature a maximum DC current up to 15A along with 5mΩ to 75mΩ maximum DC resistance. Applications include battery backup, renewable energy products, high-tech consumer products, appliances, LED lighting, and more.

Features

  • Dimensions
    • 8.0mm x 6.5mm surface-mount package in a 3.8mm height (ECMS1V0704)
    • 10mm x 7.5mm surface-mount package in a 4.8mm height (ECMS1V0905)
    • 13mm x 11.3mm surface-mount package in a 6.4mm height (ECMS1V1306)
  • High-frequency filter
  • Square-type closed magnetic core
  • 0.9A to 15A maximum DC current
  • 5mΩ to 75mΩ maximum DC resistance
  • Moisture Sensitivity Level 1

Applications

  • Battery backup
  • Renewable energy products
  • High-tech consumer products
  • Appliances
  • LED lighting
  • Smart meters
  • Industrial IoT equipment
  • Motion controls
  • Power supplies
  • Medical equipment

Videos

Published: 2022-01-19 | Updated: 2025-02-27