- Home
- NEWEST Products
- New by Manufacturer
- Eaton
- Datacenter - DC-DC Converter Applications - Eaton Electronics
Eaton Electronics Datacenter - DC-DC Converter Applications
Eaton Electronics Datacenter - DC-DC Converter Applications feature products designed to ensure the reliable and efficient operation of DC-DC converters. DC-DC converters in servers are vital for efficiently managing power distribution, converting higher-voltage DC from the main power supply to the lower voltages used by various server components. Electronic components work as circuit protection, voltage regulation, filtering, power supply, and output stabilization. The datacenter application lineup from Eaton includes fuses, TVS diodes, suppressors, power inductors, and more.
Block Diagram
A: SMD Fuse
Eaton Electronics 1210HC Brick Fuses
Designed to provide reliable overcurrent protection in high-power density applications.
Eaton Electronics 1245UMFF Fast-Acting SMT Fuses
Fast-acting surface mount fuses with 0.5A to 6.3A current ratings.
B: High-Current Fuse
Eaton Electronics EKC25 High-Voltage EV Fuses
74mm x 22mm x 25mm electric vehicle (EV) fuses with a 1000VDC voltage rating.
C: Self-Control Fuse
Eaton Electronics SCF Self-Control Fuses
Triggerable fuses that provide overcurrent and overcharge (overvoltage) protection.
D: High-Power TVS Diode
Eaton Electronics SMFxxH Automotive TVS Diodes
AEC-Q101 qualified and offer a peak power rating of 200W and 400W at 2.1A to 11.8A current range.
Eaton Electronics SMF 200W Transient Voltage Suppressors
Provides 200W peak pulse power capability at 10/1000μs waveform in a low-profile SOD-123FL package.
Eaton Electronics SMAJ 400W Transient Voltage Suppressors
Fast response time, typically <1.0ps from 0V to VBR minimum, and excellent clamping capability.
Eaton Electronics SMBJ 600W Transient Voltage Suppressors
<1μA typical IR above 10V, and fast response time, typically less than 1.0ps from 0V to VBR minimum.
E: ESD Suppressor
Eaton Electronics PS04LTVA1 ESD Suppressors
Protect high-speed data circuits with sensitive ICs from ESD damage without distorting data signals.
F: ESD TVS Diode
Eaton Electronics ST Series Automotive TVS Diode ESD Suppressors
AEC-Q101-qualified diodes ideal for automotive applications.
G: Power Inductor
Eaton Electronics HCM1A Automotive High Current Power Inductors
AEC-Q200 Grade 1 qualified with high current carrying capacity and up to 1MHz frequency range.
H: DC-DC Converter
Eaton Electronics EPM6 1W Isolated DC-DC Converters
Efficiency of up to 84% and three input voltage ratings of 5VDC, 12VDC, and 24VDC.
Eaton Electronics EPM25-1V Isolated DC-DC Converters
9VDC to 75VDC input voltage range, 1.6kVDC isolation voltage, and 15W or 30W power ratings.
Eaton Electronics EPM12V1 & EPM12V2 Non-Isolated DC-DC Converters
Features a 3VDC to 14VDC input voltage range with efficiency up to 91%.
Eaton Electronics EPM7-1V 1W Isolated DC-DC Converters
Offers a 4kVDC isolation voltage, efficiency up to 82%, & input voltages of 5VDC, 12VDC, & 24VDC.
I: Signal/Power CMC
Eaton Electronics Automotive CAN-Ethernet (ACE) Bus Inductors
Supports controller area network (CAN) and ethernet protocols and provides excellent filtering.
Eaton ACE2V3225 Common-Mode Chip Inductors
AEC-Q200 qualified automotive-grade chip inductors with OPEN Alliance 2.0 compliance.
J: Current Sense Resistor/Transformer
Eaton Electronics ECST Current Sense Transformers
15A SMT current sense transformers with low DC resistance and a wide selection of turn ratios.
Eaton Electronics ECSTA Automotive Grade Current Sense Transformers
SMT-packaged transformers with a primary-sensed current rating of 7A.
- Eaton Electronics