DISPLAY VISIONS DEMOPACK-RELAY Demonstration Kit
DISPLAY VISIONS DEMOPACK-RELAY Demonstration Kit consists of a smart touch 2.8" display and an evaluation board, with relay output and current measurement (up to ±5A). Four digital inputs for signals up to 30V are also available. The two analog inputs are open to measure external voltages 0 to +3.3V or higher with an onboard voltage divider. The onboard voltage regulator allows supply voltages from 5V to 30V.Features
- 2.8" Smart touch display, IPS technology
- PCAP Touchpanel is optically bonded
- Super bright >1000cd/m²
- High-contrast TFT panel
- Integrated HMI Controller
- USB, RS-232, SPI, I²C interface
- Wide temperature range (-20°C to +70°C)
- Industrial grade display
Kit Contents
- Smart touch 2.8" display with PCAP
- Application board with relay output and current measurement
Dimensions (mm) & Overview
Published: 2020-10-14
| Updated: 2025-04-16