Diptronics DJ/DJR SMT DIP Switches
Diptronics DJ/DJR SMT DIP Switches are low profile and feature gold contacts for high reliability. These Diptronics J Bend DIP switches have unique solder leads that bend inward, allowing the switches to take up less space on the board. DJ/DJR switches provide a 25mA, 24VDC contact rating, and 2000 cycles operating life. DJ/DJR switches are designed for industrial control, automatic machine control, and electronic device applications.Features
- Low profile for space saving
- Gold contact for high reliability
- Top tape type for the washing process
- J Bend type
Specifications
- 25mA, 24VDC contact rating
- 50mΩ maximum contact resistance
- 100MΩ minimum 500VDC insulation resistance
- 500VAC/1 minute dielectric strength
- 1000gF maximum operating force
- 1mm travel
- 2000 cycles operating life
- -20°C to +85°C operating temperature range
Applications
- Industrial control
- Automatic machines control
- Electronic devices
Circuit
Published: 2019-04-15
| Updated: 2023-08-15