Diodes Incorporated DMN3008 Enhancement Mode MOSFET
Diodes Incorporated DMN3008 30V N-Channel Enhancement Mode MOSFET is designed to minimize the on-state resistance (RDS(ON)) while maintaining superior switching performance. This device is offered in a small form factor, thermally efficient POWERDI®3333-8 case, and supports higher density end products. Diodes DMN3008 is ideal for high-efficiency power management applications such as backlighting, power management functions, and DC-DC converters.Features
- Low RDS(ON)
- Small form factor thermally efficient package enables higher density end products
- Occupies just 33% of the board area occupied by SO-8 enabling smaller end product
- 100% Unclamped Inductive Switch (UIS) test in production
- RoHS compliant
- Lead, halogen, and antimony Free
- Green Device
- Qualified to AEC-Q101 standards
Applications
- Backlighting
- Power management functions
- DC-DC converters
Published: 2014-12-08
| Updated: 2020-12-16