Diodes Incorporated ZXLD1370 LED Driver Controller IC

Diodes Incorporated ZXLD1370 LED driver controller IC is designed for driving external MOSFETs to drive high current LEDs. Diodes Incorporated ZXLD1370 is a multi-topology controller, enabling it to efficiently control the current through series connected LEDs. The multi-topology of the ZXLD1370 allows it to operate in buck, boost, and buck-boost configurations. 

The Diodes Incorporated ZXLD1370 LED driver controller is a modified hysteretic controller using a patent pending control scheme providing high output current accuracy in all three modes of operation. High accuracy dimming is achieved through DC control and high frequency PWM control.

Features

  • 0.5% Typical output current accuracy
  • 6V to 60V Operating voltage range
  • LED Driver supports buck, boost and buck-boost configurations
  • Wide dynamic range dimming
  • 20:1 DC Dimming
  • 1000:1 Dimming range at 500Hz
  • Up to 1MHz switching
  • High temperature control of LED current using TADJ
  • Available in automotive grade with AEC-Q100 and TS16949 Certification
  • Available in “green” molding compound (No Br, Sb) with lead
  • Free finish/ RoHS compliant
  • Totally lead-free & fully RoHS compliant
  • Halogen and antimony free “green” device

Block Diagram

Block Diagram - Diodes Incorporated ZXLD1370 LED Driver Controller IC
Published: 2010-10-04 | Updated: 2022-03-11