Diodes Incorporated NX703 Ultra Low Jitter PLL Crystal Oscillator

Diodes Incorporated NX703 7mm x 5mm Ultra Low Jitter PLL Crystal Oscillators feature very low jitter performance and support various options, including wider frequency range (5MHz to 1000MHz), 2.5V/3.3V voltage, and various stabilities. Diodes Incorporated NX703 is designed to meet the clock source specifications for communication systems and other high-performance equipment.

Features

  • <1ps RMS max. very low phase jitter 
  • 5MHz to 1000MHz frequency range
  • Thicker crystal for improved reliability
  • 70mA max. supply current
  • -40°C to +85°C operating temperature range
  • Pb-free & RoHS compliant
  • Fast lead time

Applications

  • Networking systems
  • Servers and storage systems
  • Professional video equipment
  • Test and measurement
  • FPGA/ASIC clock generation
Published: 2015-10-27 | Updated: 2022-03-11