Diodes Incorporated DMN53xx N-Channel Enhancement Mode MOSFETs
Diodes Incorporated DMN53xx N-Channel Enhancement Mode MOSFETs are designed to minimize the on-state resistance RDS(ON) while maintaining superior switching performance. ESD protected to 2KV, these new generation MOSFETs feature low on-resistance, very low gate threshold voltage, low input capacitance, fast switching speeds, and low input/output leakage. Qualified to AEC-Q101 Standards for High Reliability, DMN53xx N-Channel Enhancement Mode MOSFETs are ideal for high-efficiency power management applications.Features
- Dual N-Channel MOSFET
- Low On-Resistance
- Low Input Capacitance
- Fast Switching Speed
- Small Surface Mount Package
- ESD protected to 2KV
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
Specifications
- Case: SOT363
- Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
- Moisture Sensitivity: Level 1 per J-STD-020
- Terminals: Matte Tin Finish annealed over Alloy 42 leadframe (Lead-Free Plating). Solderable per MIL-STD-202, Method 208
- Weight: 0.006 grams (approximate)
Applications
- DC-DC Converters
- Power management functions
- Battery Operated Systems and Solid-State Relays
- Drivers: Relays, Solenoids, Lamps, Hammers, Displays, Memories, Transistors, etc
View Results ( 10 ) Page
| Part Number | Package/Case | Number of Channels | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Pd - Power Dissipation | Datasheet |
|---|---|---|---|---|---|---|---|---|
| DMN53D0L-7 | SOT-23-3 | 1 Channel | 500 mA | 1.6 Ohms | 800 mV | 1.2 nC | 360 mW | ![]() |
| DMN53D0LW-13 | SOT-323-3 | 1 Channel | 360 mA | 2 Ohms | 800 mV | 1.2 nC | 420 mW | ![]() |
| DMN53D0LW-7 | SOT-323-3 | 1 Channel | 360 mA | 2 Ohms | 800 mV | 1.2 nC | 420 mW | ![]() |
| DMN53D0LDW-7 | SOT-363-6 | 2 Channel | 360 mA | 1.6 Ohms | 800 mV | 600 pC | 310 mW | ![]() |
| DMN53D0LQ-13 | SOT-23-3 | 1 Channel | 500 mA | 1.6 Ohms | 800 mV | 600 pC | 540 mW | ![]() |
| DMN53D0LQ-7 | SOT-23-3 | 1 Channel | 500 mA | 1.6 Ohms | 800 mV | 600 pC | 540 mW | ![]() |
| DMN53D0U-7 | SOT-23-3 | 1 Channel | 300 mA | 2 Ohms | 400 mV | 600 pC | 520 mW | ![]() |
| DMN53D0L-13 | SOT-23-3 | 1 Channel | 500 mA | 1.6 Ohms | 1.5 V | 1.2 nC | 420 mW | ![]() |
| DMN53D0LDW-13 | SOT-363-6 | 2 Channel | 360 mA | 1.6 Ohms | 800 mV | 600 pC | 310 mW | ![]() |
| DMN53D0U-13 | SOT-23-3 | 1 Channel | 300 mA | 2 Ohms | 400 mV | 600 pC | 520 mW | ![]() |
Published: 2014-11-19
| Updated: 2020-05-18