Diodes Incorporated AP7220x DC-DC Buck-Boost Converters

Diodes Incorporated AP7220x DC-DC Buck-Boost Converters are high current synchronous converters that provide high efficiency, excellent transient response, and high DC output accuracy. The buck-boost converters come with a four-switch H-bridge configuration that supports buck and boost operation with 2A continuous output current. These AP7220x converters integrate a two-wire serial interface consisting of a bidirectional serial-data line, SDA, and support SCL clock rates up to 3.4MHz. The buck-boost converters feature a 2.5MHz switching frequency, ultrasonic operation programmable through I2C, and adjustable overcurrent limit. These converters are available in 20 balls WLCSP package with 2.125mm x 1.750mm dimensions. Typical applications include smartphones, tablets, and portable customer devices.

Features

  • 2.3V to 5.5V VIN input voltage
  • 2.6V to 5.14V output voltage range
  • 2A continuous output current
  • 2.5MHz switching frequency
  • I2C interface
  • Selectable MODE PFM/PWM
  • Ultrasonic operation programmable through I2C
  • Power good indicator with 5MΩ internal pull-up
  • Adjustable overcurrent limit
  • Fully protected for :
    • Overcurrent
    • Short circuit
    • Reverse current protection
    • Overtemperature
    • Undervoltage-Lockout (UVLO)
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony-free

Applications

  • Smartphones
  • Tablets
  • Portable consumer devices

Block Diagram

Block Diagram - Diodes Incorporated AP7220x DC-DC Buck-Boost Converters

Application Circuit & Dimensions

Published: 2018-08-01 | Updated: 2022-09-28