Digilent ZedBoard Zynq-7000 Development Board

Diligent ZedBoard Zynq-7000 Development Board is a low-cost development board for the Xilinx Zynq-7000 all-programmable SoC (AP SoC). This board contains everything necessary to create a Linux®, Android®, Windows®, or other OS/RTOS-based design. Additionally, several expansion connectors expose the processing system and programmable logic I/Os for easy user access. The ZedBoard uses the Zynq-7000 AP SoCs tightly coupled Arm® processing system and 7-series programmable logic to create unique and robust designs. Target applications include video processing, reconfigurable computing, motor control, software acceleration, Linux/Android/RTOS development, exploring RISC processors (Arm), and general Zynq-7000 AP SoC prototyping.

Features

  • Xilinx Zynq-7000 AP SoC XC7Z020-CLG484
  • Dual-core Arm Cortex™-A9
  • 512MB DDR3
  • 256MB Quad-SPI Flash
  • 4GB SD card
  • Onboard USB-JTAG Programming
  • 10/100/1000 Ethernet
  • USB OTG 2.0 and USB-UART
  • Analog Devices ADAU1761 SigmaDSP® Stereo, Low Power, 96kHz, 24-Bit Audio Codec
  • Analog Devices ADV7511 High-Performance 225MHz HDMI Transmitter (1080p HDMI, 8-bit VGA, 128x32 OLED)
  • PS & PL I/O expansion (FMC, Pmod, XADC)

Applications

  • Video processing
  • Reconfigurable computing
  • Motor control
  • Software acceleration
  • Linux/Android/RTOS development
  • Embedded arm processing
  • General Zynq-7000 AP SoC prototyping

Kit Contents

  • ZedBoard 7020 baseboard
  • Custom Digilent cardboard box with protective foam
  • 12V AC/DC power supply (US & EU adapters - UK plug adapter not included)
  • 4GB SD Card
  • USB A to micro-B cable
  • Male Micro-B to Female Standard-A USB adapter
  • Getting Started Guide
Published: 2019-07-05 | Updated: 2025-08-01