Digi XBee® 3 USB Adapter

Digi XBee® 3 USB Adapter is an easy-to-use USB-to-Digi XBee Wireless Personal Area Network (WPAN) adapter. The Digi adapter provides local connectivity to wireless networks. The Digi XBee 3 USB Adapter plugs into the USB port of a laptop or PC for instant access to a Digi XBee network and its devices. This USB-powered wireless adapter enables local network configuration, diagnostics, and device monitoring.

The XBee 3 USB Adapter provides wireless communication between devices, including routers and gateways. The Digi XBee 3 USB Adapter uses Digi's XBee 3 module, which can be programmed to the desired protocol using the Digi XCTU software platform. The adapter connects with DigiMesh, 802.15.4, and Zigbee® network protocols.

Features

  • Provides connectivity to local Digi XBee networks from a laptop/PC
  • Enables fast local commissioning of devices on the local network
  • Programmable module to communicate with any of Digi's supported wireless protocols
  • USB powered
  • LEDs for UART traffic and network association

Application Example

Digi XBee® 3 USB Adapter
Published: 2019-07-30 | Updated: 2024-03-01