Digi EX12 LTE Cellular Extenders
DIGI EX12 LTE Cellular Extenders provide primary and failover solutions that deliver cellular access and RS-232 for existing infrastructure and Out-Of-Band (OOB) management. This extender includes an embedded LTE Cat 4 cellular modem with dual SIM slots to protect against downtime by automatically switching to a secondary cellular carrier. This is done if the primary connection loses connectivity. The EX12 extender can be coupled with a wireline internet connection to provide dual-WAN connectivity and wired-to-wireless backup. This approach maximizes uptime and ensures business connectivity and continuity for systems demanding high network availability, such as point-of-sale, mobile kiosks, and digital signs.The EX12-R004-OUS Extender offers a remote mounting kit, 2-port 10/100; RJ-45, RS-232; US and Canada, LTE / HSPA+ Cat 4; and includes antennas, power supply, site survey battery, PoE injector and mounting accessories.
The EX12-0004-OUS Extender without a remote mounting kit offers 2-port 10/100; RJ-45, RS-232; US and Canada, LTE / HSPA+ Cat 4; and includes antennas and a power supply.
Features
- Redundant connectivity with dual SIMs and DIGI SureLink™
- Optimized connectivity to any Ethernet device
- Built-in DIGI TrustFence® for device security, device identity, and data privacy
- Site survey battery pack to identify the location for optimum cellular reception
- Remote mounting kit for quick and easy installation
- Automatic cellular carrier detection and switching with Carrier Smart Select™
- DIGI remote manager software for easy setup, mass configuration, and management
- Associated LTE Dipole SMA 1-3dBi 698-960/1710-2170/2500-2700MHz RAL9003 signal, white antenna
Specifications
- 256MB RAM and 512MB flash memory
- 127mm x 127mm x 25mm dimensions
- 0°C to +40°C operating temperature range
- 18VDC, 1A power input
Additional Information
Application Diagram
Layout
Videos
View Results ( 2 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| EX12-0004-OUS | ![]() |
Routers Digi 360 Cellular Solution Package for Digi EX12 (1 year) - LTE, Cat 4, US/CAN, RS-232, 1 Serial Port, Dual Ethernet. Includes: PSU and antennas, no remote mounting kit. |
| EX12-R004-OUS | ![]() |
Mobile Modules Digi 360 Cellular Solution Package for Digi EX12 (1 year) - LTE, Cat 4, US/CAN, RS-232, 1 Serial Port, Dual Ethernet. Includes: PSU, PoE injector, mounting accessories, ethernet cables, and antennas. |
Published: 2020-05-31
| Updated: 2024-06-26