Delta Electronics IP68 DC Fans

Delta Electronics IP68 DC Fans are designed for durable protection in outdoor applications and harsh industrial areas. Ideal for outdoor environments, these IP68-rated fans are exposed to water, dust particles, unexpected corrosion, and high humidity that causes electrical devices to malfunction. These fans are designed to withstand these elements and feature Delta's signature technology that protects fans from hazardous environmental applications while increasing overall performance, durability, and reliability. Delta Electronics IP68 DC Fans feature a closed type design for outdoor protection, epoxy-free technology to reduce material and labor cost, and enhanced air cooling.

Features

  • Closed-type design for outdoor protection
  • Epoxy-free technology to reduce material and labor costs
  • Enhanced air cooling

Applications

  • Outdoor
  • Harsh industrial areas
  • Telecom
  • Industrial automation
  • Renewable energy

Specifications

  • 12VDC to 48VDC rated voltage
  • 7VDC to 60VDC operating voltage range
  • 0.5A to 3.75A input current range
  • 6W to 180W input power
  • 54dB-A to 78dB-A acoustical noise

IP68 Design Concept

Delta Electronics IP68 DC Fans

IP-ETF Design

Delta Electronics IP68 DC Fans
View Results ( 6 ) Page
Part Number Datasheet Operating Supply Voltage Airflow Speed Power Rating
TFA0412CNP8 TFA0412CNP8 Datasheet 12 VDC 22.3 CFM (0.63 m3/min) 16500 RPM 6 W
PFC0648SE-00P8 PFC0648SE-00P8 Datasheet 48 VDC 65.4 CFM (1.85 m3/min) 17000 RPM 24.96 W
TCA1748BT-00P8 TCA1748BT-00P8 Datasheet 48 VDC 540 CFM (15.3 m3/min) 5400 RPM 134.4 W
TFD0948HE-00P8 TFD0948HE-00P8 Datasheet 48 VDC 144.6 CFM (4.1 m3/min) 9000 RPM 36 W
TCA1748ATP8 TCA1748ATP8 Datasheet 48 VDC 382 CFM (10.8 m3/min) 4000 RPM 57.6 W
THD2348MU-00P8 THD2348MU-00P8 Datasheet 48 VDC 915 CFM (25.9 m3/min) 5000 RPM 180 W
Published: 2021-06-28 | Updated: 2022-03-11