Samtec 2.54mm (.100") Mini Mate® Cable Assemblies

Samtec 2.54mm (.100") Mini Mate® Cable Assemblies offer a wide range of separate and distinct 0.100" wire cable assemblies and sockets. These cable assemblies feature metal or plastic latches with mating shrouded terminal strips. The Mini Mate cable assemblies are fully polarized with single and double-row systems of up to 50 pins. These cable assemblies and sockets include 30AWG to 20AWG cables. The 2.54mm (.100") assemblies from Samtec can be readily used in driver information systems (DIS), control modules, and various automotive solutions.

Features

  • MMSD
    • 30AWG to 20AWG PVC wire
    • Wholly polarized
    • Available in a double-row system of up to 50 pins
    • Metal or plastic latches
    • Includes mating shrouded terminal strips 
    • 3.8A current rating at +95°C
  • MMSS
    • 30AWG to 20AWG PVC wire
    • Wholly polarized
    • Available in a single-row system of up to 25 pins
    • Metal or plastic latches
    • Includes mating shrouded terminal strips
  • MMSST
    • 30AWG to 24AWG Teflon® cable
    • Wholly polarized
    • Available in a single-row system of up to 25 pins
    • Metal or plastic latches 
  • MMSDT
    • 30AWG to 24AWG Teflon cable
    • Wholly polarized 
    • Available in a double-row system  of up to 50 pins
    • Metal or plastic latches
    • Includes mating shrouded terminal strips

Gold / Cost-Optimized Options

Chart - Samtec 2.54mm (.100

Products by Category

Videos

Published: 2019-02-15 | Updated: 2026-07-24