10 uF B Case Tantalum Capacitors - Polymer

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms 5,966In Stock
Cut Tape
£4.42
£3.16
£2.89
Reel
£2.74
Min.: 1
Mult.: 1
: 100
No
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm Black Resi 2,867In Stock
Cut Tape
£1.15
£0.703
£0.56
£0.50
Reel
£0.499
Min.: 1
Mult.: 1
: 2,000
10 uF 16 VDC SMD/SMT 20 % 1210 100 mOhms 16 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=150mOhm Black Resi 1,918In Stock
Cut Tape
£1.05
£0.70
£0.534
£0.447
£0.417
Reel
£0.383
Min.: 1
Mult.: 1
: 2,000
10 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 25 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 10uF 20% 1210 ESR=100mOhm Black Resin 3,036In Stock
Cut Tape
£1.06
£0.606
£0.507
£0.437
£0.42
Reel
£0.404
Min.: 1
Mult.: 1
: 2,000
10 uF 20 VDC SMD/SMT 20 % 1210 100 mOhms 20 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
Vishay T55B106M035C0150
Vishay Tantalum Capacitors - Polymer T55B106M035C0150 1,019In Stock
£1.05
£0.723
£0.533
£0.474
£0.473
Min.: 1
Mult.: 1
10 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case T55
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm 55,288In Stock
Cut Tape
£1.06
£0.614
£0.514
£0.456
Reel
£0.456
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
10 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF ESR=100mOhms 3528-21 20% 3,706In Stock
Cut Tape
£1.18
£0.818
£0.607
£0.507
Reel
£0.437
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000
10 uF 35 VDC SMD/SMT 20 % 1311 100 mOhms 35 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=150mOhm 31,252In Stock
Cut Tape
£1.06
£0.637
£0.55
£0.46
£0.43
Reel
£0.395
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
10 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=100mOhm 7,450In Stock
Cut Tape
£1.16
£0.677
£0.574
£0.485
£0.455
Reel
£0.418
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
10 uF 25 VDC SMD/SMT 20 % 1210 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm 24,626In Stock
Cut Tape
£1.10
£0.622
£0.543
£0.457
Reel
£0.405
Min.: 1
Mult.: 1
Max.: 32,000
: 8,000
10 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm Black Resi 287In Stock
4,000On Order
Cut Tape
£1.18
£0.663
£0.583
£0.492
Reel
£0.47
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
10 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm 2,403In Stock
Cut Tape
£1.10
£0.647
£0.56
£0.47
£0.457
Reel
£0.457
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
10 uF 16 VDC SMD/SMT 20 % 1210 100 mOhms 16 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=200mOhm 14In Stock
2,000Expected 20/05/2027
Cut Tape
£0.871
£0.569
£0.437
£0.416
Reel
£0.394
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
10 uF 16 VDC SMD/SMT 20 % 1210 200 mOhms 16 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 10uF 20% 1210 ES R=150mOhm Black Resi 2,000In Stock
Cut Tape
£1.07
£0.636
£0.549
£0.458
£0.457
Reel
£0.457
Min.: 1
Mult.: 1
: 2,000
10 uF 20 VDC SMD/SMT 20 % 1210 150 mOhms 20 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=90mOhm 308In Stock
36,000On Order
Cut Tape
£1.33
£0.743
£0.548
£0.54
£0.512
Reel
£0.459
Min.: 1
Mult.: 1
: 2,000
10 uF 25 VDC SMD/SMT 20 % 1210 90 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 16volts 20% B Case 200 Max. ESR 885In Stock
Cut Tape
£0.863
£0.437
£0.399
£0.335
£0.316
Reel
£0.309
Min.: 1
Mult.: 1
: 2,000
10 uF 16 VDC SMD/SMT 20 % 1411 200 mOhms 16 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 25volts 20% B Case 100 Max. ESR 884In Stock
2,000Expected 11/11/2026
Cut Tape
£0.856
£0.434
£0.417
£0.365
£0.315
Reel
£0.299
Min.: 1
Mult.: 1
: 2,000
10 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 25volts 20% B Case 150 Max. ESR 2,748In Stock
Cut Tape
£0.856
£0.434
£0.396
£0.334
£0.314
Reel
£0.298
Min.: 1
Mult.: 1
: 2,000
10 uF 25 VDC SMD/SMT 20 % 1411 150 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 35volts 20% 200mohms maxESR 2,292In Stock
4,000On Order
Cut Tape
£0.856
£0.431
£0.394
£0.331
Reel
£0.296
Min.: 1
Mult.: 1
: 2,000
10 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms
1,482In Stock
42,000On Order
Cut Tape
£1.18
£0.651
£0.601
£0.515
£0.489
Reel
£0.466
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
10 uF 16 VDC SMD/SMT 20 % 1311 100 mOhms 16 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms 2,282In Stock
20,000On Order
Cut Tape
£1.30
£0.882
£0.732
£0.655
Reel
£0.518
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
10 uF 16 VDC SMD/SMT 20 % 1311 100 mOhms 16 uA 2.1 mm - 55 C + 125 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 10uF 20% ESR=100mOhms 620In Stock
Cut Tape
£1.29
£0.863
£0.689
£0.636
Reel
£0.518
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
10 uF 20 VDC SMD/SMT 20 % 1311 100 mOhms 20 uA 2.1 mm - 55 C + 125 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms 700In Stock
6,000On Order
Cut Tape
£1.50
£1.04
£0.882
£0.78
Reel
£0.599
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 2.1 mm - 55 C + 125 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 1311 20% ESR=200mohms 29In Stock
6,000Expected 06/05/2027
Cut Tape
£1.37
£0.849
£0.695
£0.585
£0.546
Reel
£0.436
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
10 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 35 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 1311 20% ESR=150mOhms
31,766Expected 06/05/2027
Cut Tape
£1.16
£0.611
£0.562
£0.481
£0.456
Reel
£0.434
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
10 uF 35 VDC SMD/SMT 20 % 1411 150 mOhms 35 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel