ZDIGPIRM100ZCOG

ZiLOG
692-ZDIGPIRM100ZCOG
ZDIGPIRM100ZCOG

Mfr.:

Description:
Distance Sensor Development Tool ZDP323 Digital PIR Evaluation Kit

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Distance Sensor Development Tool
RoHS:  
Evaluation Kits
Digital PIR Sensor
ZDP323
Brand: ZiLOG
Interface Type: I2C, UART
Product Type: Distance Sensor Development Tool
Series: ZPD323
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A992.a
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZDP323 Digital Passive Infrared (PIR) Sensors

Zilog / IXYS ZDP323 Digital Passive Infrared (PIR) Sensors feature a dual-element PIR sensor with a communication interface for a fully integrated motion sensor. The digital PIR sensors deliver EMI immunity and digital signal processing for high-performance motion detection applications. The signal processing provides programmable gain, bandwidth, and detection thresholds, and the ZDP323 series offers either an I2C or UART communication interface. The Zilog / IXYS ZDP323 Digital PIR Sensors are available in a standard 4-pin metal TO-5 package and operate with most standard PIR lenses.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£73.20 £73.20