Coilcraft MSD1583 Coupled Inductors
Coilcraft MSD1583 Series Coupled Inductors offer excellent coupling coefficient (k≥0.98) and 500Vrms isolation, making them ideal for use in a variety of circuits including flyback, multi-output buck, SEPIC, and Zeta. These parts provide high inductance, high efficiency, and excellent current handling.
View Results ( 13 ) Page
| Part Number | Datasheet | Inductance - Parallel | Tolerance | Maximum DC Current | Maximum DC Resistance |
|---|---|---|---|---|---|
| MSD1583-473MED | ![]() |
47 uH | 20 % | 2.8 A | 115 mOhms |
| MSD1583-103MED | ![]() |
10 uH | 20 % | 5.2 A | 31 mOhms |
| MSD1583-153MED | ![]() |
15 uH | 20 % | 4.5 A | 45 mOhms |
| MSD1583-224KED | ![]() |
220 uH | 10 % | 1.3 A | 460 mOhms |
| MSD1583-474KED | ![]() |
470 uH | 10 % | 920 mA | 1.04 Ohms |
| MSD1583-104KED | ![]() |
100 uH | 10 % | 1.75 A | 260 mOhms |
| MSD1583-154KED | ![]() |
150 uH | 10 % | 1.5 A | 380 mOhms |
| MSD1583-183MED | ![]() |
18 uH | 20 % | 4.3 A | 48 mOhms |
| MSD1583-223MED | ![]() |
22 uH | 20 % | 3.45 A | 65 mOhms |
| MSD1583-333MED | ![]() |
33 uH | 20 % | 3.05 A | 95 mOhms |
Published: 2016-02-01
| Updated: 2022-03-11