Coilcraft GA3416 Dual Inductors

Coilcraft GA3416 Dual Inductors feature a shielded, surface mount package with both coils and additional mounting pads for excellent board adhesion. These inductors are available in  The GA3416 inductors offer very low magnetic coupling and are RoHS compliant and AEC-Q200 grade 1 qualified (-40°C to +125°C). These inductors are designed for low distortion and high sound quality in class-D output filters.

Features

  • Dual inductor for use in a class-D output filter
  • Very low magnetic coupling
  • AEC-Q200 grade 1 qualified
  • Shielded, surface mount package with both coils
  • Ferrite core
  • Additional mounting pads provide excellent board adhesion
  • Moisture Sensitivity Level (MSL) 1
  • RoHS and REACH compliant

Specifications

  • 28W maximum power at 2Ω load, 60W at 4Ω load
  • 10.0μH ±10% inductance
  • 0.021Ω maximum DCR
  • 23.6MHz typical SRF
  • -40°C to +125°C ambient temperature range

Characteristics

Performance Graph - Coilcraft GA3416 Dual Inductors
Published: 2018-10-18 | Updated: 2022-09-23