Coilcraft 1812DPS Coupled Inductors

Coilcraft 1812DPS Coupled Inductors are optimized for xDSL filtering applications and can be used as common mode chokes, 1:1 transformers, or in SEPIC applications. These inductors feature a ferrite core, as well as inductances from 1.0μH to 47μH. Coilcraft 1812DPS coupled inductors feature IRMS currents ranging from 390mA to 2100mA, and are suitable for xDSL filtering applications.

Features

  • Ferrite core
  • RoHS compliant gold over nickel over moly-manganese terminations
  • 1.0μH to 47μH inductance
  • ±20% tolerence
  • 390mA to 2100mA IRMS
  • 2.54mm x 4.52mm x 3.81mm (LxWxH)
View Results ( 8 ) Page
Part Number Datasheet Inductance - Parallel Maximum DC Current Maximum DC Resistance
1812DPS-102MLC 1812DPS-102MLC Datasheet 1 uH 2.4 A 200 mOhms
1812DPS-103MLC 1812DPS-103MLC Datasheet 10 uH 800 mA 740 mOhms
1812DPS-153MLC 1812DPS-153MLC Datasheet 15 uH 700 mA 960 mOhms
1812DPS-222MLC 1812DPS-222MLC Datasheet 2.2 uH 1.5 A 330 mOhms
1812DPS-223MLC 1812DPS-223MLC Datasheet 22 uH 500 mA 1.84 Ohms
1812DPS-393MLC 1812DPS-393MLC Datasheet 39 uH 450 mA 2.6 Ohms
1812DPS-472MLC 1812DPS-472MLC Datasheet 4.7 uH 1.5 A 410 mOhms
1812DPS-473MLC 1812DPS-473MLC Datasheet 47 uH 400 mA 2.66 Ohms
Published: 2016-02-02 | Updated: 2022-03-11