Coilcraft 1812CAN Common Mode Choke Inductors

Coilcraft 1812CAN Common Mode Choke Inductors provide noise suppression in a controller area network (CAN) and a controller area network flexible data rate (CAN FD) communication bus in automotive or general industrial automation applications. The 1812CAN inductors filter a broad frequency range of common-mode noise and offer 250Vrms, 1-minute interwinding isolation (hipot). These devices are available with inductance values from 11nH to 100nH. Coilcraft 1812CAN Common Mode Choke Inductors have a 50% lower DC resistance (DCR) and higher current handling than similar CANbus chokes.

Features

  • Filters a broad frequency range of common-mode noise
  • AEC-Q200 Grade 1 qualified for automotive applications
  • Inductance values from 11µH to 100µH
  • 250Vrms, 1-minute interwinding isolation (hipot)
  • 50% lower DCR and higher current handling than similar CANbus chokes
  • Compact, low-profile 1812 footprint
  • 4.95mm × 3.18mm × 3.0mm dimensions
  • Silver-palladium-platinum-glass frit terminations
  • RoHS compliant, +260°C compatible
  • -40°C to +125°C ambient operating temperature range

Applications

  • Common mode noise suppression on CAN or CAN FD
  • General industrial automation
  • FlexRay automotive bus systems

Dimensions

Mechanical Drawing - Coilcraft 1812CAN Common Mode Choke Inductors
Published: 2019-12-17 | Updated: 2024-08-20