Cincon CQB100 & CQB150 DC-DC Converters

Cincon CQB100 and CQB150 DC-DC Converters offer regulated outputs, fixed switching frequency, remote on/off, and low no-load power consumption. The CQB100 units feature a 4:1 input, 100W isolated output, and up to 92% efficiency, while the CQB150 modules have a 2:1 input, 150W isolated output, and up to 89% efficiency. Protections include overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), and continuous short-circuit (CVP). Cincon CQB100 and CQB150 DC-DC Converters come in a quarter-brick size that meets industrial standards.

Features

  • Fixed switching frequency
  • Regulated outputs
  • Remote on/off
  • Low no-load power consumption
  • OVP, OCP, OTP, and continuous CVP
  • Quarter-brick size meets industrial standard
  • CE Mark meets 2014/30/EU

Specifications

  • CQB100W
    • 100W isolated output
    • Up to 92% efficiency
    • 4:1 input
    • 43VDC to 160VDC input voltage
    • 0 to 20A current
    • 1000µF to 20,000µF capacitor range
  • CQB150
    • 150W isolated output
    • Up to 89% efficiency
    • 2:1 input
    • 180VDC to 425VDC input voltage
    • 0 to 30A current
    • 1000µF to 10,000µF capacitor range

CQB100W Dimensions

Mechanical Drawing - Cincon CQB100 & CQB150 DC-DC Converters

CQB150 Dimensions

Mechanical Drawing - Cincon CQB100 & CQB150 DC-DC Converters
Published: 2019-04-24 | Updated: 2023-08-04