Chemi-Con FL Nanocrystalline Common Mode Coils
Chemi-Con FL Nanocrystalline Common Mode Coils are AEC-Q200 compliant and designed for use as a common mode noise filter in AC/DC supplies. These coils offer high inductance despite their small number of turns and provide stable noise suppression across a wide frequency range. Specifications include a 250V rated voltage, 30A maximum DC current, and up to 18mΩ DC resistance. Chemi-Con FL Nanocrystalline Common Mode Coils feature excellent temperature characteristics and have achieved significant miniaturization due to the high permeability core.
Features
- Significant miniaturization due to high permeability core
- High inductance despite small number of turns
- Stable frequency performance of noise suppression in wide frequency range
- Low temperature rise due to low DC resistance
- Excellent temperature characteristics
- For use as common mode noise filters for AC/DC supplies
Specifications
- AEC-Q200 compliant
- 250V rated voltage
- 30A maximum DC current
- Up to 18mΩ DC resistance
Published: 2026-02-03
| Updated: 2026-03-12