Cornell Dubilier / Knowles MLPS Radial Aluminum Electrolytic Capacitors

Cornell Dubilier (CDE) MLPS Radial Aluminum Electrolytic Capacitors offers up to 20J of energy storage in a 1/2" height and up to 50 years of life at +45°C. These capacitors multiply the ripple capability with a heatsink and withstand an altitude of more than 80,000 feet, while the nearly hermetic welded seal ensures a 50-year life. The MLPS series is a square-peg component that fits the square holes in electronic assemblies. The high-energy storage and box shape of CDE MLPS Capacitors make them ideal for voltage holdup or filtering in military SEM-E modules, computer cards, and telecom circuit packs.

Features

  • Long life
  • Multiply the ripple capability with a heatsink
  • Nearly hermetic welded seal
  • Withstands more than 80,000 feet altitude

Applications

  • Voltage Holdup or Filtering
    • Military SEM-E modules
    • Telecom circuit packs
    • Computer cards

Specifications

  • 7.5VDC to 450VDC rated voltage range
  • 110μF to 46,000μF capacitance range
  • ±20% capacitance tolerance
  • 50 years of life at +45°C
  • -55°C to +105°C temperature range
View Results ( 10 ) Page
Part Number Datasheet Capacitance Voltage Rating DC ESR
MLPS341M420EB0C MLPS341M420EB0C Datasheet 340 uF 420 VDC 637 mOhms
MLPS372M050EK0C MLPS372M050EK0C Datasheet 3700 uF 50 VDC 70 mOhms
MLPS301M450EB0C MLPS301M450EB0C Datasheet 300 uF 450 VDC 652 mOhms
MLPS341M250EK0C MLPS341M250EK0C Datasheet 340 uF 250 VDC 483 mOhms
MLPS682M063EB0C MLPS682M063EB0C Datasheet 6800 uF 63 VDC 53 mOhms
MLPS112M100EK0C MLPS112M100EK0C Datasheet 1100 uF 100 VDC 148 mOhms
MLPS361M400EB0C MLPS361M400EB0C Datasheet 360 uF 400 VDC 630 mOhms
MLPS502M040EK0C MLPS502M040EK0C Datasheet 5000 uF 40 VDC 67 mOhm
MLPS661M300EB0C MLPS661M300EB0C Datasheet 660 uF 300 VDC 209 mOhms
MLPS861M250EB0C MLPS861M250EB0C Datasheet 860 uF 250 VDC 194 mOhms
Published: 2022-12-07 | Updated: 2025-11-04