SPS-A180D-VAMS

Honeywell
785-SPS-A180D-VAMS
SPS-A180D-VAMS

Mfr.:

Description:
Motion & Position Sensors - Industrial 180 Deg Arc Sensor Reg 18-40V Analog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£886.64 £886.64
£820.90 £4,104.50
£459.21 £4,592.10

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Motion & Position Sensors - Industrial
RoHS:  
Position Sensors
Analog - Voltage
4.5 V
0.4 %
- 40 C
+ 85 C
4 %
SMART Position Sensor
Brand: Honeywell
Mechanical Travel: 180 deg
Product Type: Industrial Motion & Position Sensors
Sensing Distance: 8.5 mm
Factory Pack Quantity: 30
Subcategory: Sensors
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
TARIC:
8541401000
ECCN:
EAR99

SMART Position Sensors

Honeywell Sensing and Control SMART Position Sensors offer highly accurate motion control, improving operation efficiency and safety. These small, durable position sensors meet IP67/IP68/IP69K ratings, making them ideal for harsh applications in the aerospace, and industrial industries. Honeywell Sensing and Control SMART Position Sensors are available in a variety of configurations, including 35mm and 75mm analog linear, 225mm analog and digital linear, 360° rotary, and 100° and 180° arc as well as 0° to 145° arc. The 35mm analog linear position sensors offer a non-contacting sensing solution and are able to self-calibrate and self-diagnose to reduce equipment downtime. 

Arc Configuration SMART Position Sensors

Honeywell Arc Configuration SMART Position Sensors offer 0°C to +100°C and 0° to 180°C sensing ranges. These Honeywell sensors have numerous applications for transportation, industrial, military, and aerospace devices. Arc Configuration SMART Position Sensors are available in rotary and linear configurations.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.