151-04483

HellermannTyton
329-151-04483
151-04483

Mfr.:

Description:
Cable Tie Mounts Cradle Mount With Frame Attachment, 0.24 Cradle Area, 0.7 x 0.31" Frame Mount, PA66HIRHS(REC)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.555 £0.56
£0.47 £4.70
£0.44 £8.80
£0.419 £20.95
£0.399 £39.90
£0.368 £73.60
£0.355 £177.50
£0.339 £339.00
£0.318 £636.00

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
CTCM6CZF_AE
Screw Mount
Polyamide (PA)
Black
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

CTCM Cradle Mounts

HellermannTyton CTCM Cradle Mounts temporarily hold wires along the routing path until ready to make permanent. These cradle mounts come in two styles, with a screw attachment or frame attachment, depending on specific project needs. The frame mount allows for simple quarter-turn mounting into 80/20, 40-15 series aluminum frames, while the screw mount allows flexibility of the frame size and mounting location with a #8 (M4) screw into the panel surface or with a T-nut in the frame. HellermannTyton CTCM Cradle Mounts offer a built-in CutZone safety feature that prevents damage to wires and cables and a unique EZ feed slot that maintains clear space to insert cable ties.