PE3C5166-300

Pasternack
28-PE3C5166-300
PE3C5166-300

Mfr.:

Description:
RF Cable Assemblies TNC Male to TNC Male Low Loss Cable 300 Inch Length Using LMR-240-UF Coax

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£97.85 £97.85
£89.80 £898.00
£86.34 £2,158.50
£83.46 £4,173.00
£78.87 £7,887.00
250 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Cable Assemblies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
TNC
Plug (Male)
Straight
TNC
Plug (Male)
Straight
7.62 m (300 in)
50 Ohms
8 GHz
LMR-240-UF
Black
Brand: Pasternack
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Frequency Range: DC to 8 GHz
Minimum Frequency: DC
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

TNC Male to TNC Male Low Loss Cable Assemblies

Pasternack TNC Male to TNC Male Low Loss Cable Assemblies utilize the LMR-400-UF or LMR-240-UF coax cable with 50Ω impedance. These cable assemblies offer a 6GHz or 8GHz frequency rating and a double-shielded design that provides excellent shielding effectiveness of better than 90dB. Additional features include flexible construction, up to 85% phase velocity, a -40°C to +85°C operating temperature range, and 500 mating cycles. Pasternack TNC Male to TNC Male Cable Assemblies are designed for general-purpose and laboratory use.