FMC0202223LF-48

Fairview Microwave
67-FMC0202223LF-48
FMC0202223LF-48

Mfr.:

Description:
RF Cable Assemblies SMA Male to SMA Male Cable RG223 Coax in 48 Inch with LF Solder

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£74.79 £74.79
£67.12 £671.20
£65.34 £1,633.50
£64.03 £3,201.50
£61.33 £6,133.00
250 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Cable Assemblies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
1.219 m (4 ft)
50 Ohms
11 GHz
RG-223
Black
Bag
Brand: Fairview Microwave
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Frequency Range: DC to 11 GHz
Minimum Frequency: DC
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 76.203 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

SMA Male to SMA Male Cables

Fairview Microwave SMA Male to SMA Male Cables come in four variations: HS086, FM-F086, RG-223, and RG402AL. These cables meet numerous specifications and offer a flexible design, making them suitable for applications that require tight bends and continual flexure. Specifications include 50Ω impedance, a maximum frequency of up to 18GHz, and a maximum VSWR of 1.35:1 or 1.5:1. Fairview Microwave SMA Male to SMA Male Cables are designed for general-purpose testing and laboratory use.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE