218396-1040

Molex
538-218396-1040
218396-1040

Mfr.:

Description:
Rectangular Cable Assemblies PICO-SPOX 1.5 Conn to Conn 4CKT 50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,596

Stock:
2,596 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2596 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.12 £1.12
£1.11 £11.10
£1.10 £27.50

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
218396
Discrete Wire Cable Assemblies
Discrete Wire
Female
50 mm
24 AWG
2.5 A
Natural
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Jacket Material: Phosphor Bronze
Pitch: 1.5 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Pico-SPOX
Voltage Rating: 250 V
Part # Aliases: 2183961040 02183961040
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

OTS Pico-Spox 1.50mm Tin Discrete-Wire Cables

Molex Off-the-Shelf (OTS) Pico-Spox 1.50mm Tin (Sn) Discrete-Wire Cable Assemblies deliver up to 3.0A in a wide range of circuit sizes to facilitate prototyping and global preproduction. The Molex OTS Pico-Spox 1.50mm Tin Discrete-Wire Cable Assemblies feature vertical and right-angle single-row headers with friction locks for improved mating retention. The series is ideal for use in a variety of consumer, industrial automation, and medical technology (MedTech) applications.