FLHT3C008A0

Amphenol Commercial Products
523-FLHT3C008A0
FLHT3C008A0

Mfr.:

Description:
Rectangular Cable Assemblies FLH Series - Double Ended Cable Assembly,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.32 £4.32
£3.68 £36.80
£3.45 £86.25
£3.28 £164.00
£3.13 £313.00
£2.89 £867.00
£2.76 £1,656.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Rectangular Cable Assemblies
RoHS:  
FLH
Cable Assemblies
Plug
3 Position
Plug
3 Position
Male / Male
1 m
18 AWG
7 A
Black
Bulk
Brand: Amphenol Commercial Products
Jacket Material: Polyvinyl Chloride (PVC)
Pitch: 2.5 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 300
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FLH Mini Sealed Connector Cable Assemblies

Amphenol Commercial FLH Mini Sealed Connector Cable Assemblies are compactly designed with easy installation. These 2.5mm pitch connectors feature wire-to-wire IP67 sealing in mated conditions and provides high-current design options up to 7A with an 18AWG wire gauge. The FLH connector cable assemblies include a connector system with header and receptacle counterparts and allow design flexibility to meet various power expectations. The FLH mini-sealed connectors ensure waterproof and reliable connections in harsh environments. These connectors are generally used in industrial, lighting, HVAC, and smart home applications.