920-0055-01

SchmartBoard
872-920-0055-01
920-0055-01

Mfr.:

Description:
Computer Cables 10" PIC Prog Cable RJ11 to 6pin Female

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.60 £6.60

Product Attribute Attribute Value Select Attribute
SchmartBoard
Product Category: Computer Cables
RoHS:  
RJ11
Pin
6 Position
Male / Female
11 in
Gray
Brand: SchmartBoard
Product Type: Computer Cables
Series: 920
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 20.118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99

8-Bit PIC® MCU Development SchmartModule A

The SchmartBoard 8-bit PIC® Microcontroller Development SchmartModule A supports more than 100 different 8-bit Microchip Technology MCUs in an SOIC form factor. This highly flexible, low-cost SchmartBoard development board is fully populated except for the PIC MCU. Designers only need to hand solder the PIC using SchmartBoard´s "EZ" technology, configure the jumpers for the PIC part number, and start programming. The PIC Microcontroller SchmartModule A is a 2" x 2.5" board with an onboard 5V power regulator and reset button that also supports optional external clock options and ICSP and RJ11 interfaces for programming. This SchmartBoard development board supports 8-bit PICs in 8, 14, 1, 20, and 28-pin SOIC packages.