OW298PWR

SpotSee
110-OW298PWR
OW298PWR

Mfr.:

Description:
AC Power Leads Power Cable for OpsWatch (WiFi) Recorder (EU, US, or UK versions)

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: AC Power Leads
RoHS:  
AC Power Cord
Brand: SpotSee
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 1.361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OpsWatch Impact & Vibration Recorders

SpotSee OpsWatch Impact and Vibration Recorders can deliver real-time vibration and shock information to spot trends and detect fault indications. They can catch these before they result in costly failures and unplanned downtime. During operation, some level of vibration occurs in motors, pumps, conveyor systems, or any mechanical system. There are normal vibration patterns when equipment is in a start-up mode, and when it's in operation or during shut-down processes. Changes in these vibration patterns can be a warning signal to trigger preventive maintenance before equipment failure occurs. SpotSee OpsWatch Impact and Vibration Recorders feature an all-in-one design that reduces the probability of RF interference by at least 10x.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£184.05 £184.05