EPDPC04-10M

EverPro
249-EPDPC04-10M
EPDPC04-10M

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables DP 1.4 Active Optical Cable (AM-AM) - 10m up to 200m

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£159.36 £159.36
£139.10 £1,391.00
£134.12 £3,353.00
£128.84 £6,442.00

Product Attribute Attribute Value Select Attribute
Kaga FEI
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
REACH - SVHC:
Video Cables
DisplayPort
DisplayPort
10 m
Black
Brand: EverPro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gender: Male / Male
Jacket Material: Thermoplastic
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99

DP 1.4 Active Optical Cable (AM-AM)

EverPro Technologies DP 1.4 Active Optical Cable (AM-AM) features high bandwidth and low power consumption. The cable uses optical fiber to replace copper wire as the high-speed signal transmission medium. The EPDPC04 can transmit 8k at 60Hz UHD image up to 200 meters. The cable is longer, softer, slimmer, with better signal quality and perfect EMI/EMC features. The EverPro Technologies EPDPC04 AOC is easy to use, has perfect compatibility, and no external power supply is needed.