SMD2088-6000

Chip Quik
910-SMD2088-6000
SMD2088-6000

Mfr.:

Description:
Solder Solder Spheres Sn96.5/Ag3.0/Cu0.5 .044" (1.1mm) diameter 6K Bottle (SAC305 lead-free solder balls)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£56.30 £56.30

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Solder
RoHS:  
Solder Spheres
Lead Free
Sn96.5/Ag3.0/Cu0.5
1.1 mm
No
Brand: Chip Quik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Solder
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8311900000
USHTS:
8311900000
JPHTS:
831190000
TARIC:
8311900000
BRHTS:
83119000
ECCN:
EAR99

Sn95.5/Ag4.0/Cu0.5 Solder Spheres for BGAs

Chip Quik Sn95.5/Ag4.0/Cu0.5 Solder Spheres for BGAs are manufactured from virgin materials to meet or exceed the requirements of building or repairing BGA packages. These solder spheres also exceed MIL standards and IPC for size tolerances and purity levels. The Sn95.5/Ag4.0/Cu0.5 solder spheres are available in nominal sizes from 0.20mm to 0.76mm (8mil to 30mil). These solder spheres are Lead-free and REACH-compliant. The Sn95.5/Ag4.0/Cu0.5 solder spheres are compliant with RoHS 3, REACH, and conflict minerals. These solder spheres operate at 217°C (423°F) melting point and are available in up to 0.60mm sphere diameter.

SMD2088-6000 BGA Solder Spheres

Chip Quik SMD2088-6000 BGA Solder Spheres are large-sized lead-free spheres for larger soldering projects. These Chip Quick BGA solder spheres feature a 1.1mm diameter and come in 6000 spheres per bottle. SMD2088-6000 spheres are made from a Sn96.5/Ag3.0/Cu0.5 alloy and feature a +217°C to +220°C melting point. These solder spheres are manufactured from virgin materials to meet or exceed the requirements of building or repairing BGA packages. The spheres also exceed IPC and MIL standards for purity levels and size tolerances.