3RA29081A

Siemens
982-3RA29081A
3RA29081A

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers SCREW DRIVER FOR SPRING TERMINALS

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£22.72 £22.72
£21.14 £105.70
£20.46 £204.60
£19.60 £490.00

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Screwdrivers
3 mm x 0.5 mm
Brand: Siemens
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: 3RA2
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: SIRIUS
Part # Aliases: 3RA2908-1A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8205400000
TARIC:
8205400000
ECCN:
EAR99

SIRIUS 3RA2 Reversing Contactor Assemblies

Siemens SIRIUS 3RA2 Reversing Contactor Assemblies feature rated power up to 55kW and an operational current of up to 110A. The Siemens SIRIUS 3RA2 Reversing Contactor Assemblies are available fully wired and tested with mechanically and electrically interlocked (NC contact interlock) contactors. The basic unit consists of two contactors with the same power, one NC contact (S00) or one NO contact, and one NC contact (S0 to S3).