CS-PROGUSBHUB-04

Crowd Supply
392-CS-PROGUSBHUB-04
CS-PROGUSBHUB-04

Mfr.:

Description:
Crowd Supply Accessories Rubber Bumpers

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.01 £9.01

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: Crowd Supply Accessories
RoHS:  
Brand: Crowd Supply
Product Type: Accessories
Subcategory: Supplies
Unit Weight: 64.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4016996050
ECCN:
EAR99

Programmable USB Hubs

Crowd Supply Programmable USB Hubs are 4-port USB 2 high-speed hubs designed with per-port power and data disconnects, dev boards, I2C, GPIO, and SPI bridges. These USB hubs are built with a CircuitPython-based development board and offer 6A of 5V power to downstream devices. The hubs provide 13mA resolution monitoring (per port) and act as a flexible embedded electronics test and development tool. The USB data pairs are individually switchable, allowing emulating device removal and insertion via software. These mountable programmable USB hubs come with open-source Python drivers on the upstream host and Python firmware on the internal MCU. This allows the behavior of the USB hubs to be easily changed to suit the user application and environment.