62100-6000

Molex
538-62100-6000
62100-6000

Mfr.:

Description:
Extraction, Removal & Insertion Tools PICOFLEX EXTRACTION TOOL

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£810.70 £810.70
£807.80 £4,039.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Extraction Tools
Hand Tools
Extractor tool for connectors
Brand: Molex
For Use With: Connectors
Product Type: Extraction / Insertion Tools
Series: 207121
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Picoflex
Part # Aliases: 0621006000
Unit Weight: 162.386 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8486909900
CAHTS:
8466949000
USHTS:
8205598000
TARIC:
8203200000
ECCN:
EAR99

Nano-Fit 2.5mm Pitch Power Connectors

Molex Nano-Fit 2.5mm Pitch Power Connectors provide a space-saving solution to the design challenge of choosing between exposed terminals or space-greedy protected headers. The Nano-Fit connectors are fully isolated compact connectors that deliver up to 8A with keying options and optional terminal position assurance (TPA). Multiple mechanical keying and color-coded options aid in the prevention of cross-mating, which enables faster assembly times. An optional TPA retainer ensures that the terminals are fully seated in the housing, reducing back out. The connectors also feature a positive-lock housing with an anti-snag design preventing accidental disengagement. Molex Nano-Fit 2.5mm Pitch Power Connectors are ideal for use in consumer/home appliances, telecommunication/networking, automotive, lighting, aerospace/defense, industrial, and medical applications.