PTS120602B500RP100

Vishay / BC Components
594-PTS120602B500RP1
PTS120602B500RP100

Mfr.:

Description:
Board Mount Temperature Sensors PTS 1206-2B 500ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
£1.17 £1,170.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
- 55 C
+ 175 C
1206 (3116 metric)
No Shutdown
SMD/SMT
Reel
Brand: Vishay / BC Components
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 500 Ohms
Series: PTS
Factory Pack Quantity: 1000
Subcategory: Sensors
Type: Temperature Dependent Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
TARIC:
8542399000
MXHTS:
8533409102
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

PTS Series Platinum SMD Temperature Sensors

Vishay / Beyschlag PTS Series Platinum SMD Temperature Sensors feature IEC 60751 and IEC 60068 standardized characteristics. The PTS temperature sensors provide short reaction times down to t0.9 ≤2s (in the air) and support lead-free soldering. The sensors offer a 3850ppm/K temperature coefficient from 0°C to +100°C. A homogeneous film of platinum is deposited on a high-grade (AI2O3) ceramic substrate and conditioned to achieve the correct temperature coefficient and stability. The sensor elements also have a protective coating designed for electrical, mechanical, and climatic protection. Typical applications include aviation electronics, industrial electronics, and medical electronics.