Sunon DC Fans

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Height Depth Width Operating Supply Voltage Airflow Speed Bearing Type Noise IP Rating Power Rating Features Housing Material Termination Style Series
Sunon DC Fans Axial Fan, 80x80x32mm, 12VDC, 59.4CFM, 0.36"H2O, Ball, Wire, Auto Restart, IP56 8In Stock
Min.: 1
Mult.: 1

Axial 80 mm 32 mm 80 mm 12 VDC 59.4 CFM (1.68 m3/min) 4800 RPM Ball 45.2 dBA IP56 3.72 W Auto Restart Polybutylene Terephthalate (PBT) Wire Leads - 2 GF
Sunon DC Fans Axial Fan, 120x120x25mm, 12VDC, 75CFM, 0.16"H2O, Vapo, Wire, Auto Restart
488In Stock
3,600Expected 10/04/2026
Min.: 1
Mult.: 1

Axial 120 mm 25 mm 120 mm 12 VDC 75 CFM (2.1 m3/min) 2200 RPM Vapo 34 dBA 1.9 W Auto Restart Polybutylene Terephthalate (PBT) Wire Leads - 2 MEC
Sunon DC Fans Axial Fan, 120x120x38mm, 12VDC, 116CFM, 0.26"H2O, Vapo, Wire, Auto Restart
119In Stock
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 12 VDC 116 CFM (3.3 m3/min) 2600 RPM Vapo 44 dBA 5.1 W Auto Restart Polybutylene Terephthalate (PBT) Wire Leads - 2 MEC
Sunon DC Fans Axial Fan, 120x120x38mm, 24VDC, 138CFM, 0.36"H2O, Vapo, Wire, Auto Restart
144In Stock
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 24 VDC 138 CFM (3.9 m3/min) 3100 RPM Vapo 48 dBA 9.2 W Auto Restart Polybutylene Terephthalate (PBT) Wire Leads - 2 MEC
Sunon DC Fans Axial Fan, 120x120x38mm, 24VDC, 116CFM, 0.26"H2O, Vapo, Wire, Auto Restart
145In Stock
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 24 VDC 116 CFM (3.3 m3/min) 2600 RPM Vapo 44 dBA 5.4 W Auto Restart Polybutylene Terephthalate (PBT) Wire Leads - 2 MEC
Sunon DC Fans Axial Fan, 120x120x38mm, 24VDC, 93CFM, 0.18"H2O, Vapo, Wire, Auto Restart
207In Stock
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 24 VDC 93 CFM (2.6 m3/min) 2100 RPM Vapo 37 dBA 3.1 W Auto Restart Polybutylene Terephthalate (PBT) Wire Leads - 2 MEC
Sunon DC Fans Axial Fan, 120x120x25mm, 12VDC, 108.2CFM, 0.28"H2O, Vapo, Wire, Auto Restart
38In Stock
200Expected 05/05/2026
Min.: 1
Mult.: 1

Axial 120 mm 25 mm 120 mm 12 VDC 108 CFM (3.1 m3/min) 3100 RPM Vapo 44.5 dBA 5.4 W Auto Restart Polybutylene Terephthalate (PBT) Wire Leads - 2 MEC
Sunon DC Fans Axial Fan, 120x120x25mm, 24VDC, 93CFM, 0.22"H2O, Vapo, Wire, Auto Restart
48In Stock
79Expected 05/05/2026
Min.: 1
Mult.: 1

Axial 120 mm 25 mm 120 mm 24 VDC 93 CFM (2.6 m3/min) 2700 RPM Vapo 40.5 dBA 3.5 W Auto Restart Polybutylene Terephthalate (PBT) Wire Leads - 2 MEC
Sunon DC Fans Axial Fan, 120x120x38mm, 12VDC, 138CFM, 0.36"H2O, Vapo, Wire, Auto Restart
7In Stock
35Expected 15/05/2026
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 12 VDC 138 CFM (3.9 m3/min) 3100 RPM Vapo 48 dBA 1 W Auto Restart Polybutylene Terephthalate (PBT) Wire Leads - 2 MEC
Sunon DC Fans Axial Fan, 120x120x25mm, 24VDC, 75CFM, 0.16"H2O, Vapo, Wire, Auto Restart
133Expected 27/03/2026
Min.: 1
Mult.: 1

Axial 120 mm 25 mm 120 mm 24 VDC 75 CFM (2.1 m3/min) 2200 RPM Vapo 34 dBA 2 W Auto Restart Polybutylene Terephthalate (PBT) Wire Leads - 2 MEC
Sunon DC Fans Axial Fan, 120x120x38mm, 12VDC, 93CFM, 0.18"H2O, Vapo, Wire, Auto Restart
39Expected 10/04/2026
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 12 VDC 93 CFM (2.6 m3/min) 2100 RPM Vapo 37 dBA 2.9 W Auto Restart Polybutylene Terephthalate (PBT) Wire Leads - 2 MEC
Sunon DC Fans Axial Fan, 80x80x25mm, 12VDC, 0.41"H2O, 4x Wire, Auto Restart, Tach/PWM, IP56
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Axial 80 mm 25 mm 80 mm 12 VDC 60 CFM (1.7 m3/min) 4800 RPM Ball 47.5 dBA IP68 3.96 W Auto Restart, Tachometer, PWM Polybutylene Terephthalate (PBT) Wire Leads - 4 GF
Sunon DC Fans Axial Fan, 80x80x32mm, 12VDC, 55.9CFM, 0.32"H2O, Ball, Wire, Auto Restart, IP56
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Axial 80 mm 32 mm 80 mm 12 VDC 55.9 CFM (1.58 m3/min) 4500 RPM Ball 43.1 dBA IP56 2.76 W Auto Restart Polybutylene Terephthalate (PBT) Wire Leads - 2 GF
Sunon DC Fans Axial Fan, 80x80x32mm, 12VDC, 55.9CFM, 0.32"H2O, Ball, Wire, Auto Restart, IP68
Non-Stocked Lead-Time 16 Weeks
Min.: 30
Mult.: 1

Axial 80 mm 32 mm 80 mm 12 VDC 55.9 CFM (1.58 m3/min) 4500 RPM Ball 43.1 dBA IP68 2.76 W Auto Restart Polybutylene Terephthalate (PBT) Wire Leads - 2 GF
Sunon DC Fans Axial Fan, 80x80x32mm, 12VDC, 50.3CFM, 0.27"H2O, Ball, Wire, Auto Restart, IP56
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Axial 80 mm 32 mm 80 mm 12 VDC 50.3 CFM (1.42 m3/min) 4100 RPM Ball 41.1 dBA IP56 2.28 W Auto Restart Polybutylene Terephthalate (PBT) Wire Leads - 2 GF
Sunon DC Fans Axial Fan, 80x80x32mm, 12VDC, 50.3CFM, 0.27"H2O, Ball, Wire, Auto Restart, IP68
Non-Stocked Lead-Time 16 Weeks
Min.: 30
Mult.: 1

Axial 80 mm 32 mm 80 mm 12 VDC 50.3 CFM (1.42 m3/min) 4100 RPM Ball 41.1 dBA IP68 2.28 W Auto Restart Polybutylene Terephthalate (PBT) Wire Leads - 2 GF
Sunon DC Fans Axial Fan, 92x92x25mm, 12VDC, 0.35"H2O, 4x Wire, Auto Restart, Tach/PWM, IP56
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Axial 92 mm 25 mm 92 mm 12 VDC 75 CFM (2.1 m3/min) 4500 RPM Ball 47 dBA IP68 4.72 W Auto Restart, Tachometer, PWM Polybutylene Terephthalate (PBT) Wire Leads - 4 GF
Sunon DC Fans Axial Fan, 92x92x25mm, 12VDC, 70CFM, 0.3"H2O, Ball, Wire, Auto Restart, IP56
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Axial 92 mm 25 mm 92 mm 12 VDC 70 CFM (1.98 m3/min) 4200 RPM Ball 45 dBA IP56 3.6 W Auto Restart Polybutylene Terephthalate (PBT) Wire Leads - 2 GF
Sunon DC Fans Axial Fan, 92x92x25mm, 12VDC, 70CFM, 0.3"H2O, Ball, Wire, Auto Restart, IP68
Non-Stocked Lead-Time 16 Weeks
Min.: 30
Mult.: 1

Axial 92 mm 25 mm 92 mm 12 VDC 70 CFM (1.98 m3/min) 4200 RPM Ball 45 dBA IP68 3.6 W Auto Restart Polybutylene Terephthalate (PBT) Wire Leads - 2 GF
Sunon DC Fans Axial Fan, 92x92x25mm, 12VDC, 65CFM, 0.25"H2O, Ball, Wire, Auto Restart, IP56
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Axial 92 mm 25 mm 92 mm 12 VDC 65 CFM (1.84 m3/min) 3900 RPM Ball 43 dBA IP56 2.76 W Auto Restart Polybutylene Terephthalate (PBT) Wire Leads - 2 GF
Sunon DC Fans Axial Fan, 92x92x25mm, 12VDC, 65CFM, 0.25"H2O, Ball, Wire, Auto Restart, IP68
Non-Stocked Lead-Time 16 Weeks
Min.: 30
Mult.: 1

Axial 92 mm 25 mm 92 mm 12 VDC 65 CFM (1.84 m3/min) 3900 RPM Ball 43 dBA IP68 2.76 W Auto Restart Polybutylene Terephthalate (PBT) Wire Leads - 2 GF
Sunon DC Fans Axial Fan, 120x120x25mm, 12VDC, 147.7CFM, 0.62"H2O, Ball, Wire, Auto Restart
Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200

Axial 120 mm 25 mm 120 mm 12 VDC 148 CFM (4.2 m3/min) 4500 RPM Ball 54.9 dBA 9.9 W Auto Restart Polybutylene Terephthalate (PBT) Wire Leads PSD