2400

Keithley Instruments, Inc.
795-2400
2400

Mfr.:

Description:
Source Measure Units - SMUs DIGITAL SOURCEMETER

Datasheet:
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Source Measure Units - SMUs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
200 mOhms to 200 MOhms
0.02 uF
0.015 %
Brand: Keithley Instruments, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Source Measure Units
Product Type: Source Measure Units - SMUs
Ranging: Auto
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Bench
Unit Weight: 3.21 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030390100
ECCN:
EAR99

2400 Series SourceMeter® Lines

Keithley 2400 Series SourceMeter® Lines are source measurement unit (SMU) instruments designed specifically for test applications that demand tightly coupled sourcing and measurement. The components provide precision voltage and current sourcing as well as measurement capabilities. Each SourceMeter instrument is a highly stable DC power source and a true instrument-grade 6½-digit multimeter. The power source characteristics include low noise, precision, and readback. The multimeter capabilities include high repeatability and low noise. The result is a compact, single-channel, DC parametric tester. Keithley 2400 Series SourceMeter Lines can act as a voltage source, current source, voltage meter, current meter, and as an ohmmeter.