IR1

Klein Tools
247-IR1
IR1

Mfr.:

Description:
Environmental Test Equipment Infrared Digital Thermometer with Targeting Laser, 10:1

In Stock: 78

Stock:
78 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£35.30 £35.30
£33.70 £168.50
£32.96 £329.60
£32.15 £643.00
£31.74 £1,904.40
£31.03 £3,103.00
£30.01 £7,802.60

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Environmental Test Equipment
RoHS:  
Thermometer
Brand: Klein Tools
Height: 4.14 in
Length: 6 in
Product Type: Environmental Test Equipment
Series: Infrared Thermometers
Factory Pack Quantity: 20
Subcategory: Test Equipment
Tradename: Test + Map
Width: 1.24 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9025190019
USHTS:
9025198060
KRHTS:
9025191000
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99

IR1 10:1 Infrared Thermometer with Laser

Klein Tools IR1 10:1 Infrared Thermometer with Laser is a durable IR thermometer with 10:1 optical resolution and a -20°C to +400°C (-4°F to +752°F) temperature measurement range. The Klein Tools IR1 IR Thermometer is built to withstand a 2m (6.6ft) drop test and comes with a targeting laser, backlight, auto power-off, and data hold. The thermometer comes with a carrying pouch and a 9V battery.