N34TS108MUET3G

onsemi
863-N34TS108MUET3G
N34TS108MUET3G

Mfr.:

Description:
Board Mount Temperature Sensors Low-Voltage Digital Temperature Sensor Low-Voltage Digital Temperature Sensor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,615

Stock:
2,615 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.705 £0.71
£0.437 £4.37
£0.285 £28.50
£0.25 £125.00
£0.224 £224.00
£0.221 £442.00
Full Reel (Order in multiples of 3000)
£0.155 £465.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.3 C
- 40 C
+ 125 C
UDFN-6
2-Wire, SMBus
1.4 V
3.6 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Operating Supply Current: 1 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: N34TS108
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Digital Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

N34TS108 Digital-Output Temperature Sensor

onsemi N34TS108 Digital-Output Temperature Sensor has a dynamically programmable limit window and under- and over-temperature alert functions. These features provide optimized temperature control without the controller or application processor needing to take frequent temperature readings. The N34TS108 features SMBus and two-wire interface compatibility, allowing up to four devices on one bus with the SMBus alert function. The onsemi N34TS108 is ideal for thermal management optimization in various consumer, computer, and environmental applications. The device is specified over a temperature range of -40°C to +125°C.