4566

Adafruit
485-4566
4566

Mfr.:

Description:
Temperature Sensor Development Tools Adafruit AHT20 - Temperature & Humidity Sensor Breakout Board - STEMMA QT / Qwiic

In Stock: 94

Stock:
94
Can Dispatch Immediately
On Order:
135
Expected 26/05/2026
185
Expected 11/06/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.38 £3.38

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Temperature Sensor Development Tools
RoHS:  
Breakout Boards
Humidity, Temperature Sensor
AHT20
3.3 V to 5 V
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
For Use With: DHT22
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

AHT20 Temperature & Humidity Sensor

Adafruit AHT20 Temperature and Humidity Sensor uses standard I2C and is accessible with Arduino or Linux/Raspberry Pi board. This Adafruit sensor offers an accuracy of ±2% relative humidity and operates at -40°C to 85°C. The AHT20 sensor is used in breakout boards with required circuitry and comes with STEMMA QT JST SH connectors that are used without solder.