SEN0517

DFRobot
426-SEN0517
SEN0517

Mfr.:

Description:
Pressure Sensor Development Tools Gravity: ICP-10111 Pressure Sensor

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.43 £7.43

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Pressure Sensor Development Tools
RoHS:  
Pressure Sensors
ICP-10111
3.3 V, 5.5 V
Brand: DFRobot
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026204000
ECCN:
EAR99

Gravity ICP-10111 Pressure Sensor

DFRobot Gravity ICP-10111 Pressure Sensor is equipped with TDK's ICP-10111 barometric pressure sensor. The sensor is based on MEMS capacitor technology to achieve ultra-low power consumption, industry-leading relative accuracy, and temperature offset coefficient. The Gravity: ICP-10111 barometric pressure temperature sensor can measure the pressure difference with an accuracy of ±1Pa, an accuracy enabling altitude measurement differentials as small as 8.5 cm.