ARRAYX-BOB6-64S-GEVK

onsemi
863-ARYXBOB664SGEVK
ARRAYX-BOB6-64S-GEVK

Mfr.:

Description:
Optical Sensor Development Tools C/J-ARRAY 6MM 8X8 SUM BOB

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Kits
Silicon Photomultiplier
ArrayC-60035-64S-PCB, ArrayJ-60035-64S-PCB
Bulk
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Product Type: Optical Sensor Development Tools
Series: ArrayX
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SensL
Part # Aliases: ARRAYX-BOB6-64S
Unit Weight: 136.750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

ARRAYX-BOB6-64S Evaluation Board

onsemi ARRAYX-BOB6-64S Evaluation Board allows for easy access to the sum of all of the standard pixel signals of a SensL ARRAYJ-60035-64P, 6mm 8x8 TSV array, in addition to all of the individual fast output signals. The breakout board features two Samtec 80-way connectors, type QSE-040-01-F-D-A. These connectors mate with the Samtec QTE-040-03-F-D-A board-to-board connector on the array. Since the connectors are keyed, orientating the array on the BOB is straightforward.