Kit_UDOO_Neo_BaroSensor-PK

UDOO
742-UDOONEOBAROSENPK
Kit_UDOO_Neo_BaroSensor-PK

Mfr.:

Description:
Multiple Function Sensor Development Tools Barometric/Altimeter Temp Sensor Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.41 £1,041.00

Product Attribute Attribute Value Select Attribute
SECO
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Modules
Altitude, Barometer, Temperature Sensor
MPL3115
Brand: UDOO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: Measures the atmospheric pressure, temperature, and altitude
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: UDOO
Factory Pack Quantity: 100
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473302000
ECCN:
EAR99

BRICKS

UDOO BRICKS are used to add sensor functions to UDOO BOARDS and can be attached using an I2C snap-in connector with the related cable. UDOO BRICKS work along a cascade configuration and can attach together without wasting space. Use cables up to 3.5m long to connect UDOO BRICKS to one another.