DPP903M000

Measurement Specialties
824-DPP903M000
DPP903M000

Mfr.:

Description:
Multiple Function Sensor Development Tools PICTAIL WeatherBoard

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Quantities greater than 89 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£34.16 £34.16

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
Multiple Function Sensor
HTU21D, MS5637, MS8607, TSYS01
Bulk
Brand: Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: PICTAIL weather board
For Use With: Microchip Explorer 16
Interface Type: I2C, SPI
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 10133003-00
Unit Weight: 59.422 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
9026200090
USHTS:
8473301180
TARIC:
9026208000
MXHTS:
8473300499
ECCN:
EAR99

MEAS PICtail Plus Weather Shield

Measurement Specialties PICTAIL Plus Weather Shield for Microchip Explorer 16 is a simple way to interface with TE's board mountable sensors. The Weather Shield allows users to quickly and easily measure pressure, temperature, or humidity through a simple software package and simple splash screen.

Embedded Sensor Solutions

TE Connectivity's (TE) Measure Specialties Embedded Sensor Solutions are development tools available in low power and small form factors. The Sensor Products are suited for wearable and miniature devices used to collect and share critical data for health monitoring, fitness, air quality, aerospace, battery-powered, and related applications. TE has teamed with semiconductor manufacturers to design and provide plug and play tools for Xplained Pro Sensor Hub and Digilent Pmod™ based development platforms in order to increase knowledge sharing and reduced time to market. In addition, TE offers several wireless demo/development tools to help engineers quickly achieve design objectives with wireless applications. These tools are supported with software/firmware drivers, documentation, and graphic user interfaces to make the development process easy.